
CRCW080551R0FKEAHP | |
---|---|
DigiKey Part Number | 541-51.0TTR-ND - Tape & Reel (TR) 541-51.0TCT-ND - Cut Tape (CT) 541-51.0TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080551R0FKEAHP |
Description | RES SMD 51 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080551R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.57600 | kr.5.76 |
25 | kr.0.45320 | kr.11.33 |
50 | kr.0.38400 | kr.19.20 |
100 | kr.0.32960 | kr.32.96 |
250 | kr.0.27496 | kr.68.74 |
500 | kr.0.24332 | kr.121.66 |
1.000 | kr.0.21837 | kr.218.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.18205 | kr.910.25 |
10.000 | kr.0.17021 | kr.1,702.10 |
15.000 | kr.0.16445 | kr.2,466.75 |
25.000 | kr.0.15821 | kr.3,955.25 |
35.000 | kr.0.15463 | kr.5,412.05 |
50.000 | kr.0.15125 | kr.7,562.50 |
60.000 | kr.0.14966 | kr.8,979.60 |
120.000 | kr.0.14445 | kr.17,334.00 |
125.000 | kr.0.14418 | kr.18,022.50 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |