Similar
Similar
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

CRCW080551K0JNEB | |
|---|---|
DigiKey Part Number | CRCW080551K0JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080551K0JNEB |
Description | RES SMD 51K OHM 5% 1/4W 0805 |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080551K0JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080551K0JNEAC | Vishay Dale | 0 | CRCW080551K0JNEAC-ND | kr.0.02981 | Similar |
| CRCW080551K0JNEBC | Vishay Dale | 0 | CRCW080551K0JNEBC-ND | kr.0.02981 | Similar |
| ERJ-6GEYJ513V | Panasonic Industry | 63.577 | P51KACT-ND | kr.0.63000 | Direct |
| RMCF0805JG51K0 | Stackpole Electronics Inc | 0 | RMCF0805JG51K0-ND | kr.0.02111 | Direct |
| RMCF0805JT51K0 | Stackpole Electronics Inc | 123.491 | RMCF0805JT51K0CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03708 | kr.741.60 |
| Unit Price without VAT: | kr.0.03708 |
|---|---|
| Unit Price with VAT: | kr.0.04635 |







