
CRCW08054R99FKEAHP | |
|---|---|
DigiKey Part Number | 541-4.99TTR-ND - Tape & Reel (TR) 541-4.99TCT-ND - Cut Tape (CT) 541-4.99TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R99FKEAHP |
Description | RES SMD 4.99 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054R99FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.86900 | kr.8.69 |
| 25 | kr.0.69480 | kr.17.37 |
| 50 | kr.0.59720 | kr.29.86 |
| 100 | kr.0.51990 | kr.51.99 |
| 250 | kr.0.44204 | kr.110.51 |
| 500 | kr.0.39714 | kr.198.57 |
| 1.000 | kr.0.36170 | kr.361.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.29340 | kr.1,467.00 |
| 10.000 | kr.0.27748 | kr.2,774.80 |
| 15.000 | kr.0.26972 | kr.4,045.80 |
| 25.000 | kr.0.26131 | kr.6,532.75 |
| 35.000 | kr.0.25649 | kr.8,977.15 |
| 50.000 | kr.0.25194 | kr.12,597.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

