
CRCW08054M87FKEA | |
|---|---|
DigiKey Part Number | 541-CRCW08054M87FKEATR-ND - Tape & Reel (TR) 541-CRCW08054M87FKEACT-ND - Cut Tape (CT) 541-CRCW08054M87FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054M87FKEA |
Description | RES SMD 4.87M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.87 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054M87FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 25 | kr.0.15120 | kr.3.78 |
| 50 | kr.0.12280 | kr.6.14 |
| 100 | kr.0.10110 | kr.10.11 |
| 250 | kr.0.07936 | kr.19.84 |
| 500 | kr.0.06694 | kr.33.47 |
| 1.000 | kr.0.05728 | kr.57.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06179 | kr.308.95 |
| 10.000 | kr.0.05201 | kr.520.10 |
| 15.000 | kr.0.05167 | kr.775.05 |
| 25.000 | kr.0.04116 | kr.1,029.00 |
| 35.000 | kr.0.04096 | kr.1,433.60 |
| 50.000 | kr.0.04077 | kr.2,038.50 |
| 60.000 | kr.0.04068 | kr.2,440.80 |
| 120.000 | kr.0.04036 | kr.4,843.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

