Direct




MCP1827S-2502E/EB | |
|---|---|
DigiKey Part Number | MCP1827S-2502E/EB-ND |
Manufacturer | |
Manufacturer Product Number | MCP1827S-2502E/EB |
Description | IC REG LINEAR 2.5V 1.5A DDPAK-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1827S-2502E/EB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 6V | Supplier Device Package DDPAK-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1827ST-2502E/EB | Microchip Technology | 0 | MCP1827ST-2502E/EB-ND | kr.11.71632 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.71632 | kr.2,929.08 |
| Unit Price without VAT: | kr.11.71632 |
|---|---|
| Unit Price with VAT: | kr.14.64540 |


