
CRCW08054K99FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW08054K99FKEBTR-ND - Tape & Reel (TR) 541-CRCW08054K99FKEBCT-ND - Cut Tape (CT) 541-CRCW08054K99FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K99FKEB |
Description | RES SMD 4.99K OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K99FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 25 | kr.0.20240 | kr.5.06 |
| 50 | kr.0.16640 | kr.8.32 |
| 100 | kr.0.13890 | kr.13.89 |
| 250 | kr.0.11060 | kr.27.65 |
| 500 | kr.0.09446 | kr.47.23 |
| 1.000 | kr.0.08186 | kr.81.86 |
| 5.000 | kr.0.06179 | kr.308.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05405 | kr.540.50 |
| 20.000 | kr.0.04878 | kr.975.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

