4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08054K99FKEAHP

DigiKey Part Number
541-4.99KTTR-ND - Tape & Reel (TR)
541-4.99KTCT-ND - Cut Tape (CT)
541-4.99KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08054K99FKEAHP
Description
RES SMD 4.99K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08054K99FKEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F4991VPanasonic Industry3.18910-ERJ-P06F4991VCT-NDkr.1.20000Direct
In-Stock: 1.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.61500kr.6.15
25kr.0.48440kr.12.11
50kr.0.40960kr.20.48
100kr.0.35190kr.35.19
250kr.0.29368kr.73.42
500kr.0.26006kr.130.03
1.000kr.0.23350kr.233.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.17159kr.857.95
10.000kr.0.16023kr.1,602.30
15.000kr.0.15470kr.2,320.50
25.000kr.0.14870kr.3,717.50
35.000kr.0.14527kr.5,084.45
50.000kr.0.14202kr.7,101.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000