
CRCW08054K70FKEAHP | |
---|---|
DigiKey Part Number | 541-4.70KTTR-ND - Tape & Reel (TR) 541-4.70KTCT-ND - Cut Tape (CT) 541-4.70KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K70FKEAHP |
Description | RES SMD 4.7K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K70FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.53800 | kr.5.38 |
25 | kr.0.42240 | kr.10.56 |
50 | kr.0.35720 | kr.17.86 |
100 | kr.0.30340 | kr.30.34 |
250 | kr.0.25344 | kr.63.36 |
500 | kr.0.22362 | kr.111.81 |
1.000 | kr.0.20013 | kr.200.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.16581 | kr.829.05 |
10.000 | kr.0.15010 | kr.1,501.00 |
15.000 | kr.0.14596 | kr.2,189.40 |
25.000 | kr.0.14174 | kr.3,543.50 |
35.000 | kr.0.13997 | kr.4,898.95 |
50.000 | kr.0.13679 | kr.6,839.50 |
60.000 | kr.0.13530 | kr.8,118.00 |
120.000 | kr.0.13038 | kr.15,645.60 |
125.000 | kr.0.13013 | kr.16,266.25 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |