Similar

CRCW08054K00FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW08054K00FKTACT-ND - Cut Tape (CT) 541-CRCW08054K00FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054K00FKTA |
Description | RES SMD 4K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054K00FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054K02FKEA | Vishay Dale | 31.840 | 541-4.02KCCT-ND | kr.0.63000 | Similar |


