CRCW080549R9FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 36.773
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 60.380
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.22540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Direct


Panasonic Industry
In Stock: 132.402
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 19.483
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 119.049
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 14.677
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.09197
Datasheet
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080549R9FKTB

DigiKey Part Number
CRCW080549R9FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080549R9FKTB
Description
RES SMD 49.9 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080549R9FKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCA080549R9FKEAVishay Dale36.773541-2220-1-NDkr.0.70000Upgrade
CRCW080549R9FKEACVishay Dale60.380541-4144-1-NDkr.0.63000Similar
CRCW080549R9FKEBCVishay Dale0CRCW080549R9FKEBC-NDkr.0.04791Similar
CRCW080549R9DKEAPVishay Dale0CRCW080549R9DKEAP-NDkr.0.22540Parametric Equivalent
CRCW080549R9FKTCVishay Dale0CRCW080549R9FKTC-NDkr.0.11411Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12538kr.1,253.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.12538
Unit Price with VAT:kr.0.15673