
| CRCW080549R9FKTAHP | |
|---|---|
| DigiKey Part Number | 541-CRCW080549R9FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW080549R9FKTAHPCT-ND - Cut Tape (CT) 541-CRCW080549R9FKTAHPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW080549R9FKTAHP | 
| Description | CRCW0805-HP 100 49R9 1% RT1 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 | 
| 10 | kr.4.67200 | kr.46.72 | 
| 25 | kr.4.07800 | kr.101.95 | 
| 50 | kr.3.73760 | kr.186.88 | 
| 100 | kr.3.46620 | kr.346.62 | 
| 250 | kr.3.19128 | kr.797.82 | 
| 500 | kr.3.03194 | kr.1,515.97 | 
| 1.000 | kr.2.90509 | kr.2,905.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.2.75553 | kr.13,777.65 | 
| 10.000 | kr.2.69483 | kr.26,948.30 | 
| 15.000 | kr.2.66521 | kr.39,978.15 | 
| Unit Price without VAT: | kr.7.30000 | 
|---|---|
| Unit Price with VAT: | kr.9.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark