0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080549K9DHEAP

DigiKey Part Number
541-49.9KAZTR-ND - Tape & Reel (TR)
541-49.9KAZCT-ND - Cut Tape (CT)
541-49.9KAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080549K9DHEAP
Description
RES SMD 49.9K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080549K9DHEAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.387
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.71700kr.7.17
25kr.0.56840kr.14.21
50kr.0.48900kr.24.45
100kr.0.35260kr.35.26
250kr.0.30824kr.77.06
500kr.0.29312kr.146.56
1.000kr.0.28051kr.280.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23955kr.1,197.75
10.000kr.0.22732kr.2,273.20
15.000kr.0.22623kr.3,393.45
25.000kr.0.21501kr.5,375.25
35.000kr.0.21428kr.7,499.80
50.000kr.0.21357kr.10,678.50
60.000kr.0.21323kr.12,793.80
120.000kr.0.20921kr.25,105.20
125.000kr.0.20888kr.26,110.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250