Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade

CRCW080547R0JNEAIF | |
|---|---|
DigiKey Part Number | 541-47APTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080547R0JNEAIF |
Description | RES SMD 47 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547R0JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547R0FKEAHP | Vishay Dale | 11.501 | 541-CRCW080547R0FKEAHPCT-ND | kr.1.33000 | Upgrade |
| CRCW080547R0JNEAHP | Vishay Dale | 56.919 | 541-47TACT-ND | kr.1.14000 | Upgrade |
| RCS080547R0JNEA | Vishay Dale | 14.522 | 541-2860-1-ND | kr.1.14000 | Upgrade |
| CRCW080547R0JNEA | Vishay Dale | 3.843 | 541-47ACT-ND | kr.0.63000 | Similar |
| CRCW080547R0JNEAC | Vishay Dale | 54.340 | 541-CRCW080547R0JNEACCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62034 | kr.3,101.70 |
| Unit Price without VAT: | kr.0.62034 |
|---|---|
| Unit Price with VAT: | kr.0.77543 |







