47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547R0JNEA

DigiKey Part Number
541-47ATR-ND - Tape & Reel (TR)
541-47ACT-ND - Cut Tape (CT)
541-47ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080547R0JNEA
Description
RES SMD 47 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547R0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547R0JNEAHPVishay Dale56.919541-47TACT-NDkr.1.14000Upgrade
RCS080547R0JNEAVishay Dale14.522541-2860-1-NDkr.1.14000Upgrade
ERJ-6GEYJ470VPanasonic Industry151.202P47ACT-NDkr.0.63000Direct
RMCF0805JG47R0Stackpole Electronics Inc25.186738-RMCF0805JG47R0CT-NDkr.0.63000Direct
RMCF0805JT47R0Stackpole Electronics Inc628.507RMCF0805JT47R0CT-NDkr.0.63000Direct
In-Stock: 3.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.17760kr.4.44
50kr.0.14460kr.7.23
100kr.0.11920kr.11.92
250kr.0.09384kr.23.46
500kr.0.07964kr.39.82
1.000kr.0.06847kr.68.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04886kr.244.30
10.000kr.0.04393kr.439.30
15.000kr.0.04154kr.623.10
25.000kr.0.03895kr.973.75
35.000kr.0.03746kr.1,311.10
50.000kr.0.03606kr.1,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750