CRCW080547K0FKEC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 32.021
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23.658
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 28.060
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 111.987
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 24.652
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96190
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96190
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080547K0FKEC

DigiKey Part Number
CRCW080547K0FKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080547K0FKEC
Description
RES SMD 47K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080547K0FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080547K0FKEACVishay Dale32.021541-4137-1-NDkr.0.63000Similar
CRCW080547K0FKEBCVishay Dale0CRCW080547K0FKEBC-NDkr.0.04373Similar
CRCW080547K0FKEBVishay Dale23.658541-CRCW080547K0FKEBCT-NDkr.0.63000Parametric Equivalent
ERJ-6ENF4702VPanasonic Industry28.060P47.0KCCT-NDkr.0.76000Direct
RMCF0805FT47K0Stackpole Electronics Inc111.987RMCF0805FT47K0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.04739kr.947.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.04739
Unit Price with VAT:kr.0.05924