
CRCW080547K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-47.0KTTR-ND - Tape & Reel (TR) 541-47.0KTCT-ND - Cut Tape (CT) 541-47.0KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547K0FKEAHP |
Description | RES SMD 47K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.44400 | kr.11.10 |
| 50 | kr.0.37400 | kr.18.70 |
| 100 | kr.0.32020 | kr.32.02 |
| 250 | kr.0.26604 | kr.66.51 |
| 500 | kr.0.23484 | kr.117.42 |
| 1.000 | kr.0.21017 | kr.210.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16426 | kr.821.30 |
| 10.000 | kr.0.15321 | kr.1,532.10 |
| 15.000 | kr.0.14783 | kr.2,217.45 |
| 25.000 | kr.0.14200 | kr.3,550.00 |
| 35.000 | kr.0.13866 | kr.4,853.10 |
| 50.000 | kr.0.13550 | kr.6,775.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

