
CRCW0805475RFKEAC | |
---|---|
DigiKey Part Number | 541-CRCW0805475RFKEACTR-ND - Tape & Reel (TR) 541-CRCW0805475RFKEACCT-ND - Cut Tape (CT) 541-CRCW0805475RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805475RFKEAC |
Description | RES 475 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805475RFKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25600 | kr.2.56 |
25 | kr.0.19200 | kr.4.80 |
50 | kr.0.15740 | kr.7.87 |
100 | kr.0.13060 | kr.13.06 |
250 | kr.0.10368 | kr.25.92 |
500 | kr.0.08858 | kr.44.29 |
1.000 | kr.0.07654 | kr.76.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.05610 | kr.280.50 |
10.000 | kr.0.04860 | kr.486.00 |
15.000 | kr.0.04148 | kr.622.20 |
25.000 | kr.0.04116 | kr.1,029.00 |
35.000 | kr.0.04096 | kr.1,433.60 |
50.000 | kr.0.03406 | kr.1,703.00 |
60.000 | kr.0.03398 | kr.2,038.80 |
120.000 | kr.0.03370 | kr.4,044.00 |
125.000 | kr.0.03368 | kr.4,210.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |