
CRCW0805475RFKEA | |
---|---|
DigiKey Part Number | 541-475CTR-ND - Tape & Reel (TR) 541-475CCT-ND - Cut Tape (CT) 541-475CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805475RFKEA |
Description | RES SMD 475 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805475RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26200 | kr.2.62 |
25 | kr.0.19960 | kr.4.99 |
50 | kr.0.16380 | kr.8.19 |
100 | kr.0.13570 | kr.13.57 |
250 | kr.0.10828 | kr.27.07 |
500 | kr.0.09268 | kr.46.34 |
1.000 | kr.0.08026 | kr.80.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.04232 | kr.211.60 |
10.000 | kr.0.03835 | kr.383.50 |
15.000 | kr.0.03808 | kr.571.20 |
25.000 | kr.0.03439 | kr.859.75 |
35.000 | kr.0.03422 | kr.1,197.70 |
50.000 | kr.0.03406 | kr.1,703.00 |
60.000 | kr.0.03398 | kr.2,038.80 |
120.000 | kr.0.03370 | kr.4,044.00 |
125.000 | kr.0.03368 | kr.4,210.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |