
CRCW080542K2FKECC | |
|---|---|
DigiKey Part Number | 541-4130-2-ND - Tape & Reel (TR) 541-4130-1-ND - Cut Tape (CT) 541-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080542K2FKECC |
Description | RES 42.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080542K2FKECC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 25 | kr.0.18160 | kr.4.54 |
| 50 | kr.0.14840 | kr.7.42 |
| 100 | kr.0.12290 | kr.12.29 |
| 250 | kr.0.09752 | kr.24.38 |
| 500 | kr.0.08308 | kr.41.54 |
| 1.000 | kr.0.07162 | kr.71.62 |
| 5.000 | kr.0.05356 | kr.267.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04130 | kr.826.00 |
| 40.000 | kr.0.03416 | kr.1,366.40 |
| 60.000 | kr.0.03398 | kr.2,038.80 |
| 100.000 | kr.0.03377 | kr.3,377.00 |
| 140.000 | kr.0.03364 | kr.4,709.60 |
| 200.000 | kr.0.03352 | kr.6,704.00 |
| 240.000 | kr.0.03346 | kr.8,030.40 |
| 480.000 | kr.0.03325 | kr.15,960.00 |
| 500.000 | kr.0.03324 | kr.16,620.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

