
CRCW080542K2FKECC | |
|---|---|
DigiKey Part Number | 541-4130-2-ND - Tape & Reel (TR) 541-4130-1-ND - Cut Tape (CT) 541-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080542K2FKECC |
Description | RES 42.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080542K2FKECC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080542K2FKEA | Vishay Dale | 25.581 | 541-42.2KCCT-ND | kr.0.63000 | Upgrade |
| RM10F4222CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM10F4222CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 25 | kr.0.19040 | kr.4.76 |
| 50 | kr.0.15600 | kr.7.80 |
| 100 | kr.0.12930 | kr.12.93 |
| 250 | kr.0.10244 | kr.25.61 |
| 500 | kr.0.08724 | kr.43.62 |
| 1.000 | kr.0.07519 | kr.75.19 |
| 5.000 | kr.0.05624 | kr.281.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04463 | kr.892.60 |
| 40.000 | kr.0.04130 | kr.1,652.00 |
| 60.000 | kr.0.03967 | kr.2,380.20 |
| 100.000 | kr.0.03792 | kr.3,792.00 |
| 140.000 | kr.0.03691 | kr.5,167.40 |
| 200.000 | kr.0.03596 | kr.7,192.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

