CRCW0805422KFKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04422
Datasheet

Direct


Panasonic Industry
In Stock: 176.448
Unit Price: kr.0.77000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10.571
Unit Price: kr.0.64000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.03632
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.11321
Datasheet
422 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805422KFKTB

DigiKey Part Number
CRCW0805422KFKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805422KFKTB
Description
RES SMD 422K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
422 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805422KFKTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805422KFKEACVishay Dale0CRCW0805422KFKEAC-NDkr.0.04422Similar
CRCW0805422KFKEBCVishay Dale0CRCW0805422KFKEBC-NDkr.0.04422Similar
ERJ-6ENF4223VPanasonic Industry176.448P422KCCT-NDkr.0.77000Direct
RMCF0805FT422KStackpole Electronics Inc10.571RMCF0805FT422KCT-NDkr.0.64000Direct
CR0805-FX-4223ELFBourns Inc.0CR0805-FX-4223ELF-NDkr.0.03632Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12676kr.1,267.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.12676
Unit Price with VAT:kr.0.15845