
CRCW08053R90FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW08053R90FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053R90FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053R90FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R90FKEAHP |
Description | RES SMD 3.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R90FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.34458 | kr.1,722.90 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |