
CRCW08053R90FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053R90FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053R90FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053R90FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R90FKEAHP |
Description | RES SMD 3.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R90FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.94500 | kr.9.45 |
| 25 | kr.0.76080 | kr.19.02 |
| 50 | kr.0.65680 | kr.32.84 |
| 100 | kr.0.57380 | kr.57.38 |
| 250 | kr.0.49020 | kr.122.55 |
| 500 | kr.0.44202 | kr.221.01 |
| 1.000 | kr.0.40392 | kr.403.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32995 | kr.1,649.75 |
| 10.000 | kr.0.31282 | kr.3,128.20 |
| 15.000 | kr.0.30448 | kr.4,567.20 |
| 25.000 | kr.0.29543 | kr.7,385.75 |
| 35.000 | kr.0.29025 | kr.10,158.75 |
| 50.000 | kr.0.28535 | kr.14,267.50 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

