3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R83FKEA

DigiKey Part Number
541-3.83CCTR-ND - Tape & Reel (TR)
541-3.83CCCT-ND - Cut Tape (CT)
541-3.83CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053R83FKEA
Description
RES SMD 3.83 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.83 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R83FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33600kr.3.36
25kr.0.25600kr.6.40
50kr.0.21180kr.10.59
100kr.0.17690kr.17.69
250kr.0.14252kr.35.63
500kr.0.12286kr.61.43
1.000kr.0.10740kr.107.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07964kr.398.20
10.000kr.0.07277kr.727.70
15.000kr.0.06943kr.1,041.45
25.000kr.0.06580kr.1,645.00
35.000kr.0.06373kr.2,230.55
50.000kr.0.06177kr.3,088.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500