CRCW08053R40FNEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 9.620
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11571
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08294
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 9.610
Unit Price: kr.0.70000
Datasheet
3.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R40FNEA

DigiKey Part Number
541-3.40CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053R40FNEA
Description
RES SMD 3.4 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R40FNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0805FT3R40Stackpole Electronics Inc9.620738-RMCF0805FT3R40CT-NDkr.0.63000Direct
AA0805FR-073R4LYAGEO0AA0805FR-073R4L-NDkr.0.11571Upgrade
AC0805FR-073R4LYAGEO0AC0805FR-073R4L-NDkr.0.08294Similar
AR0805FR-073R4LYAGEO0AR0805FR-073R4L-NDkr.0.51301Similar
RC0805FR-073R4LYAGEO9.61013-RC0805FR-073R4LCT-NDkr.0.70000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08514kr.1,702.80
Unit Price without VAT:kr.0.08514
Unit Price with VAT:kr.0.10643