3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053R30JNEAHP

DigiKey Part Number
541-3.3TATR-ND - Tape & Reel (TR)
541-3.3TACT-ND - Cut Tape (CT)
541-3.3TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053R30JNEAHP
Description
RES SMD 3.3 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053R30JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.0.94500kr.9.45
25kr.0.75840kr.18.96
50kr.0.65420kr.32.71
100kr.0.57250kr.57.25
250kr.0.48896kr.122.24
500kr.0.44088kr.220.44
1.000kr.0.40278kr.402.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32896kr.1,644.80
10.000kr.0.31187kr.3,118.70
15.000kr.0.30354kr.4,553.10
25.000kr.0.29451kr.7,362.75
35.000kr.0.28934kr.10,126.90
50.000kr.0.28445kr.14,222.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500