
CRCW08053R30FNEA | |
|---|---|
DigiKey Part Number | 541-3.30CTR-ND - Tape & Reel (TR) 541-3.30CCT-ND - Cut Tape (CT) 541-3.30CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053R30FNEA |
Description | RES SMD 3.3 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053R30FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.30160 | kr.7.54 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21240 | kr.21.24 |
| 250 | kr.0.17244 | kr.43.11 |
| 500 | kr.0.14976 | kr.74.88 |
| 1.000 | kr.0.13187 | kr.131.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09944 | kr.497.20 |
| 10.000 | kr.0.09147 | kr.914.70 |
| 15.000 | kr.0.08759 | kr.1,313.85 |
| 25.000 | kr.0.08339 | kr.2,084.75 |
| 35.000 | kr.0.08099 | kr.2,834.65 |
| 50.000 | kr.0.07871 | kr.3,935.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

