CRCW08053M83FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18.369
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12466
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04276
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet
3.83 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053M83FKTA

DigiKey Part Number
CRCW08053M83FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053M83FKTA
Description
RES SMD 3.83M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.83 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053M83FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053M83FKEAVishay Dale18.369541-3.83MCCT-NDkr.0.63000Direct
AF0805FR-073M83LYAGEO0AF0805FR-073M83L-NDkr.0.12466Similar
AR0805FR-073M83LYAGEO0AR0805FR-073M83L-NDkr.0.51301Similar
RC0805FR-073M83LYAGEO0311-3.83MCRTR-NDkr.0.04276Similar
RC2012F3834CSSamsung Electro-Mechanics0RC2012F3834CS-NDkr.0.09436Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13876kr.693.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13876
Unit Price with VAT:kr.0.17345