
CRCW08053K92FKTA | |
---|---|
DigiKey Part Number | 541-CRCW08053K92FKTATR-ND - Tape & Reel (TR) 541-CRCW08053K92FKTACT-ND - Cut Tape (CT) 541-CRCW08053K92FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K92FKTA |
Description | RES SMD 3.92K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K92FKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.48000 | kr.4.80 |
25 | kr.0.37360 | kr.9.34 |
50 | kr.0.31360 | kr.15.68 |
100 | kr.0.26750 | kr.26.75 |
250 | kr.0.22040 | kr.55.10 |
500 | kr.0.19354 | kr.96.77 |
1.000 | kr.0.17235 | kr.172.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.14120 | kr.706.00 |
10.000 | kr.0.12315 | kr.1,231.50 |
15.000 | kr.0.11912 | kr.1,786.80 |
25.000 | kr.0.11503 | kr.2,875.75 |
35.000 | kr.0.11458 | kr.4,010.30 |
50.000 | kr.0.11415 | kr.5,707.50 |
60.000 | kr.0.11369 | kr.6,821.40 |
120.000 | kr.0.10926 | kr.13,111.20 |
125.000 | kr.0.10903 | kr.13,628.75 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |