CRCW08053K92FHEAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.27346
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.11720
Datasheet
3.92 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K92FHEAP

DigiKey Part Number
CRCW08053K92FHEAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053K92FHEAP
Description
RES SMD 3.92K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K92FHEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K92FHTAPVishay Dale0CRCW08053K92FHTAP-NDkr.0.27346Direct
RGC0805FTC3K92Stackpole Electronics Inc0RGC0805FTC3K92-NDkr.0.11720Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22789kr.1,139.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.22789
Unit Price with VAT:kr.0.28486