Parametric Equivalent

CRCW08053K92DHEAP | |
|---|---|
DigiKey Part Number | CRCW08053K92DHEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08053K92DHEAP |
Description | RES SMD 3.92K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K92DHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053K92CHEAP | Vishay Dale | 0 | CRCW08053K92CHEAP-ND | kr.0.45080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24794 | kr.1,239.70 |
| Unit Price without VAT: | kr.0.24794 |
|---|---|
| Unit Price with VAT: | kr.0.30993 |


