CRCW08053K60FKTC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 39.620
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.24794
Datasheet

Direct


Panasonic Industry
In Stock: 1.777
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 52.780
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 21.520
Unit Price: kr.0.63000
Datasheet
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K60FKTC

DigiKey Part Number
CRCW08053K60FKTC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053K60FKTC
Description
RES SMD 3.6K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K60FKTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K60FKEACVishay Dale39.620541-CRCW08053K60FKEACCT-NDkr.0.63000Similar
CRCW08053K60FKEBCVishay Dale0CRCW08053K60FKEBC-NDkr.0.04373Similar
CRCW08053K60DHEAPVishay Dale0CRCW08053K60DHEAP-NDkr.0.24794Parametric Equivalent
ERJ-6ENF3601VPanasonic Industry1.777P3.60KCCT-NDkr.0.76000Direct
RMCF0805FT3K60Stackpole Electronics Inc52.780RMCF0805FT3K60CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11411kr.2,282.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.11411
Unit Price with VAT:kr.0.14264