
CRCW08053K32FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08053K32FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW08053K32FKEAHPCT-ND - Cut Tape (CT) 541-CRCW08053K32FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K32FKEAHP |
Description | RES SMD 3.32K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K32FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.38800 | kr.19.40 |
| 100 | kr.0.33220 | kr.33.22 |
| 250 | kr.0.27644 | kr.69.11 |
| 500 | kr.0.24434 | kr.122.17 |
| 1.000 | kr.0.21886 | kr.218.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17159 | kr.857.95 |
| 10.000 | kr.0.16023 | kr.1,602.30 |
| 15.000 | kr.0.15470 | kr.2,320.50 |
| 25.000 | kr.0.14870 | kr.3,717.50 |
| 35.000 | kr.0.14527 | kr.5,084.45 |
| 50.000 | kr.0.14202 | kr.7,101.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

