3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K30FKEB

DigiKey Part Number
541-CRCW08053K30FKEBTR-ND - Tape & Reel (TR)
541-CRCW08053K30FKEBCT-ND - Cut Tape (CT)
541-CRCW08053K30FKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053K30FKEB
Description
RES SMD 3.3K OHM 1% 1/4W 0805
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K30FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K30FKEACVishay Dale173.121541-4143-1-NDkr.0.63000Similar
CRCW08053K30FKEBCVishay Dale0CRCW08053K30FKEBC-NDkr.0.04373Similar
ERJ-6ENF3301VPanasonic Industry28.114P3.30KCCT-NDkr.0.76000Direct
RMCF0805FG3K30Stackpole Electronics Inc43.379RMCF0805FG3K30CT-NDkr.0.63000Direct
RMCF0805FT3K30Stackpole Electronics Inc35.035RMCF0805FT3K30CT-NDkr.0.63000Direct
In-Stock: 8.266
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.20040kr.5.01
50kr.0.16480kr.8.24
100kr.0.14200kr.14.20
250kr.0.13948kr.34.87
500kr.0.08204kr.41.02
1.000kr.0.06118kr.61.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750