CRCW08053K30FHEAP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 114.314
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 7.321
Unit Price: kr.0.63000
Datasheet
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K30FHEAP

DigiKey Part Number
541-CRCW08053K30FHEAPTR-ND - Tape & Reel (TR)
541-CRCW08053K30FHEAPCT-ND - Cut Tape (CT)
541-CRCW08053K30FHEAPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053K30FHEAP
Description
RES SMD 3.3K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K30FHEAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGCQ0805F3K3TE Connectivity Passive Product114.314A129755CT-NDkr.0.63000Similar
RE0805FRE073K3LYAGEO7.32113-RE0805FRE073K3LCT-NDkr.0.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69100kr.6.91
25kr.0.54760kr.13.69
50kr.0.43620kr.21.81
100kr.0.36900kr.36.90
250kr.0.35680kr.89.20
500kr.0.27516kr.137.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23326kr.1,166.30
10.000kr.0.21947kr.2,194.70
15.000kr.0.21275kr.3,191.25
25.000kr.0.20546kr.5,136.50
35.000kr.0.20129kr.7,045.15
50.000kr.0.20049kr.10,024.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250