
CRCW08053K16FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW08053K16FKEACTR-ND - Tape & Reel (TR) 541-CRCW08053K16FKEACCT-ND - Cut Tape (CT) 541-CRCW08053K16FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08053K16FKEAC |
Description | RES 3.16K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08053K16FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-073K16L | YAGEO | 3.965 | 13-AC0805FR-073K16LCT-ND | kr.0.63000 | Parametric Equivalent |
| RM10F3161CT | Cal-Chip Electronics, Inc. | 4.900 | 4713-RM10F3161CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.20040 | kr.5.01 |
| 50 | kr.0.16480 | kr.8.24 |
| 100 | kr.0.13690 | kr.13.69 |
| 250 | kr.0.10904 | kr.27.26 |
| 500 | kr.0.09294 | kr.46.47 |
| 1.000 | kr.0.08039 | kr.80.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05816 | kr.290.80 |
| 10.000 | kr.0.05261 | kr.526.10 |
| 15.000 | kr.0.04991 | kr.748.65 |
| 25.000 | kr.0.04698 | kr.1,174.50 |
| 35.000 | kr.0.04531 | kr.1,585.85 |
| 50.000 | kr.0.04373 | kr.2,186.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

