MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K00JNEAHP

DigiKey Part Number
541-CRCW08053K00JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW08053K00JNEAHPCT-ND - Cut Tape (CT)
541-CRCW08053K00JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW08053K00JNEAHP
Description
RES SMD 3K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K00JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.63400kr.6.34
25kr.0.50440kr.12.61
50kr.0.42880kr.21.44
100kr.0.36860kr.36.86
250kr.0.30924kr.77.31
500kr.0.27494kr.137.47
1.000kr.0.24774kr.247.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20873kr.1,043.65
10.000kr.0.19582kr.1,958.20
15.000kr.0.18953kr.2,842.95
25.000kr.0.18271kr.4,567.75
35.000kr.0.17881kr.6,258.35
50.000kr.0.17512kr.8,756.00
60.000kr.0.17340kr.10,404.00
120.000kr.0.16771kr.20,125.20
125.000kr.0.16741kr.20,926.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000