CRCW080539R0FKEBHP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.14032
Datasheet
Image for CRCW080539R0FKEBHP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080539R0FKEBHP

DigiKey Part Number
541-CRCW080539R0FKEBHPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080539R0FKEBHP
Description
CRCW0805-HP 100 39R 1% ET5 E3
Customer Reference
Detailed Description
39 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080539R0FKEBHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR0805FR-4739RLYAGEO013-SR0805FR-4739RL-NDkr.0.14032Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18042kr.1,804.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.18042
Unit Price with VAT:kr.0.22553