
CRCW0805402RFKEAHP | |
|---|---|
DigiKey Part Number | 541-402TTR-ND - Tape & Reel (TR) 541-402TCT-ND - Cut Tape (CT) 541-402TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805402RFKEAHP |
Description | RES SMD 402 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805402RFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.52500 | kr.5.25 |
| 25 | kr.0.36600 | kr.9.15 |
| 50 | kr.0.30600 | kr.15.30 |
| 100 | kr.0.24580 | kr.24.58 |
| 250 | kr.0.21272 | kr.53.18 |
| 500 | kr.0.19968 | kr.99.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15162 | kr.758.10 |
| 10.000 | kr.0.14337 | kr.1,433.70 |
| 15.000 | kr.0.14261 | kr.2,139.15 |
| 25.000 | kr.0.14000 | kr.3,500.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |



