
CRCW0805390RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0805390RFKTATR-ND - Tape & Reel (TR) 541-CRCW0805390RFKTACT-ND - Cut Tape (CT) 541-CRCW0805390RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805390RFKTA |
Description | RES SMD 390 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805390RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.37360 | kr.9.34 |
| 50 | kr.0.31360 | kr.15.68 |
| 100 | kr.0.26750 | kr.26.75 |
| 250 | kr.0.22040 | kr.55.10 |
| 500 | kr.0.19354 | kr.96.77 |
| 1.000 | kr.0.17235 | kr.172.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14277 | kr.713.85 |
| 10.000 | kr.0.10965 | kr.1,096.50 |
| 15.000 | kr.0.10568 | kr.1,585.20 |
| 25.000 | kr.0.10164 | kr.2,541.00 |
| 35.000 | kr.0.09791 | kr.3,426.85 |
| 50.000 | kr.0.09420 | kr.4,710.00 |
| 60.000 | kr.0.09402 | kr.5,641.20 |
| 120.000 | kr.0.09340 | kr.11,208.00 |
| 125.000 | kr.0.09336 | kr.11,670.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

