Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

CRCW0805390KJNEB | |
|---|---|
DigiKey Part Number | CRCW0805390KJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0805390KJNEB |
Description | RES SMD 390K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805390KJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805390KJNEAC | Vishay Dale | 0 | CRCW0805390KJNEAC-ND | kr.0.02981 | Similar |
| CRCW0805390KJNEBC | Vishay Dale | 0 | CRCW0805390KJNEBC-ND | kr.0.02981 | Similar |
| CRCW0805390KFKEB | Vishay Dale | 0 | CRCW0805390KFKEB-ND | kr.0.04739 | Parametric Equivalent |
| ERJ-6GEYJ394V | Panasonic Industry | 70.610 | P390KACT-ND | kr.0.63000 | Direct |
| RMCF0805JG390K | Stackpole Electronics Inc | 0 | RMCF0805JG390K-ND | kr.0.02111 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03708 | kr.741.60 |
| Unit Price without VAT: | kr.0.03708 |
|---|---|
| Unit Price with VAT: | kr.0.04635 |







