
CRCW080533R2FKEAHP | |
---|---|
DigiKey Part Number | 541-33.2TTR-ND - Tape & Reel (TR) 541-33.2TCT-ND - Cut Tape (CT) 541-33.2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080533R2FKEAHP |
Description | RES SMD 33.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533R2FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.63400 | kr.6.34 |
25 | kr.0.50160 | kr.12.54 |
50 | kr.0.42620 | kr.21.31 |
100 | kr.0.32450 | kr.32.45 |
250 | kr.0.27776 | kr.69.44 |
500 | kr.0.26316 | kr.131.58 |
1.000 | kr.0.24608 | kr.246.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.20977 | kr.1,048.85 |
10.000 | kr.0.19904 | kr.1,990.40 |
15.000 | kr.0.19051 | kr.2,857.65 |
25.000 | kr.0.18367 | kr.4,591.75 |
35.000 | kr.0.16782 | kr.5,873.70 |
50.000 | kr.0.14071 | kr.7,035.50 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |