CRCW080533R0JNEC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.67620
Datasheet

Similar


Vishay Dale
In Stock: 54.727
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.664
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 7.760
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 308
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.235
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 161.460
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 58.841
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.08193
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.62252
Datasheet
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533R0JNEC

DigiKey Part Number
CRCW080533R0JNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080533R0JNEC
Description
RES SMD 33 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533R0JNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080533R0JNEAIFVishay Dale0CRCW080533R0JNEAIF-NDkr.0.67620Upgrade
CRCW080533R0JNEACVishay Dale54.727541-CRCW080533R0JNEACCT-NDkr.0.63000Similar
CRCW080533R0JNEBCVishay Dale0CRCW080533R0JNEBC-NDkr.0.02981Similar
CRCW080533R0FKEBVishay Dale2.664541-CRCW080533R0FKEBCT-NDkr.0.63000Parametric Equivalent
CRCW080533R0JNEBVishay Dale7.760541-CRCW080533R0JNEBCT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03708kr.741.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.03708
Unit Price with VAT:kr.0.04635