
CRCW080533R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW080533R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW080533R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW080533R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080533R0FKEAHP |
Description | RES SMD 33 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.59000 | kr.5.90 |
| 25 | kr.0.46400 | kr.11.60 |
| 50 | kr.0.39180 | kr.19.59 |
| 100 | kr.0.33540 | kr.33.54 |
| 250 | kr.0.27920 | kr.69.80 |
| 500 | kr.0.24700 | kr.123.50 |
| 1.000 | kr.0.22139 | kr.221.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17368 | kr.868.40 |
| 10.000 | kr.0.16223 | kr.1,622.30 |
| 15.000 | kr.0.15665 | kr.2,349.75 |
| 25.000 | kr.0.15061 | kr.3,765.25 |
| 35.000 | kr.0.14716 | kr.5,150.60 |
| 50.000 | kr.0.14389 | kr.7,194.50 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

