Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW080533K0JNTB | |
|---|---|
DigiKey Part Number | CRCW080533K0JNTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW080533K0JNTB |
Description | RES SMD 33K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080533K0JNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080533K0JNEAC | Vishay Dale | 0 | CRCW080533K0JNEAC-ND | kr.0.02981 | Similar |
| CRCW080533K0JNEBC | Vishay Dale | 0 | CRCW080533K0JNEBC-ND | kr.0.02981 | Similar |
| RCG080533K0JNEA | Vishay Dale | 0 | 541-1843-2-ND | kr.0.11586 | Similar |
| CRCW080533K0FHECP | Vishay Dale | 0 | CRCW080533K0FHECP-ND | kr.0.18954 | Parametric Equivalent |
| CRCW080533K0FKTA | Vishay Dale | 0 | CRCW080533K0FKTA-ND | kr.0.34599 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11056 | kr.1,105.60 |
| Unit Price without VAT: | kr.0.11056 |
|---|---|
| Unit Price with VAT: | kr.0.13820 |







