CRCW080533K0JNEAHP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 7.075
Unit Price: kr.0.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02277
Datasheet

Direct


Panasonic Electronic Components
In Stock: 27.223
Unit Price: kr.0.10000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3.691
Unit Price: kr.0.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 6.329
Unit Price: kr.0.31000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4.980
Unit Price: kr.0.13000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04843
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02252
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.950
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.02030
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.01316
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.12010
Datasheet
MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080533K0JNEAHP

DigiKey Part Number
541-CRCW080533K0JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW080533K0JNEAHPCT-ND - Cut Tape (CT)
541-CRCW080533K0JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW080533K0JNEAHP
Description
RES SMD 33K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080533K0JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.64000kr.6.40
25kr.0.50440kr.12.61
50kr.0.42880kr.21.44
100kr.0.36930kr.36.93
250kr.0.30976kr.77.44
500kr.0.27532kr.137.66
1.000kr.0.24813kr.248.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20936kr.1,046.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000