
CRCW0805332RFKTA | |
|---|---|
DigiKey Part Number  | 541-CRCW0805332RFKTATR-ND - Tape & Reel (TR) 541-CRCW0805332RFKTACT-ND - Cut Tape (CT) 541-CRCW0805332RFKTADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW0805332RFKTA  | 
Description  | RES SMD 332 OHM 1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 332 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW0805332RFKTA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 25 | kr.0.37360 | kr.9.34 | 
| 50 | kr.0.31360 | kr.15.68 | 
| 100 | kr.0.26750 | kr.26.75 | 
| 250 | kr.0.22040 | kr.55.10 | 
| 500 | kr.0.19354 | kr.96.77 | 
| 1.000 | kr.0.17235 | kr.172.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12445 | kr.622.25 | 
| 10.000 | kr.0.10965 | kr.1,096.50 | 
| 15.000 | kr.0.10568 | kr.1,585.20 | 
| 25.000 | kr.0.10164 | kr.2,541.00 | 
| 35.000 | kr.0.09791 | kr.3,426.85 | 
| 50.000 | kr.0.09420 | kr.4,710.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 

