330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805330RFKEB

DigiKey Part Number
541-CRCW0805330RFKEBTR-ND - Tape & Reel (TR)
541-CRCW0805330RFKEBCT-ND - Cut Tape (CT)
541-CRCW0805330RFKEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805330RFKEB
Description
RES SMD 330 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805330RFKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805330RFKEACVishay Dale54.367541-4142-1-NDkr.0.63000Similar
CRCW0805330RFKEBCVishay Dale29.925541-CRCW0805330RFKEBCCT-NDkr.0.63000Similar
CRCW0805330RFKECVishay Dale0CRCW0805330RFKEC-NDkr.0.04762Parametric Equivalent
ERJ-6ENF3300VPanasonic Industry22.717P330CCT-NDkr.0.76000Direct
RMCF0805FT330RStackpole Electronics Inc143.886RMCF0805FT330RCT-NDkr.0.63000Direct
In-Stock: 13.950
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.20040kr.5.01
50kr.0.16480kr.8.24
100kr.0.13760kr.13.76
250kr.0.10956kr.27.39
500kr.0.09358kr.46.79
1.000kr.0.08109kr.81.09
5.000kr.0.06121kr.306.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05490kr.549.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750