
CRCW0805330RFKEAHP | |
---|---|
DigiKey Part Number | 541-330TTR-ND - Tape & Reel (TR) 541-330TCT-ND - Cut Tape (CT) 541-330TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805330RFKEAHP |
Description | RES SMD 330 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805330RFKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.64000 | kr.6.40 |
25 | kr.0.50680 | kr.12.67 |
50 | kr.0.43000 | kr.21.50 |
100 | kr.0.35970 | kr.35.97 |
250 | kr.0.30824 | kr.77.06 |
500 | kr.0.27660 | kr.138.30 |
1.000 | kr.0.24928 | kr.249.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.19227 | kr.961.35 |
10.000 | kr.0.17700 | kr.1,770.00 |
15.000 | kr.0.17276 | kr.2,591.40 |
25.000 | kr.0.16841 | kr.4,210.25 |
35.000 | kr.0.16782 | kr.5,873.70 |
50.000 | kr.0.16723 | kr.8,361.50 |
60.000 | kr.0.16695 | kr.10,017.00 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |