CRCW080530K0FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 57.803
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.961
Unit Price: kr.1.33000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.370
Unit Price: kr.1.33000
Datasheet

Direct


Panasonic Industry
In Stock: 138.918
Unit Price: kr.0.76000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 405.242
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 41.097
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.22413
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 3.190
Unit Price: kr.0.82000
Datasheet

Similar


YAGEO
In Stock: 81.593
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.07383
Datasheet
30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080530K0FKTA

DigiKey Part Number
CRCW080530K0FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080530K0FKTA
Description
RES SMD 30K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080530K0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080530K0FKEAVishay Dale57.803541-30.0KCCT-NDkr.0.63000Direct
CRCW080530K0FKEAHPVishay Dale4.961541-CRCW080530K0FKEAHPCT-NDkr.1.33000Upgrade
RCS080530K0FKEAVishay Dale4.370541-RCS080530K0FKEACT-NDkr.1.33000Upgrade
ERJ-6ENF3002VPanasonic Industry138.918P30.0KCCT-NDkr.0.76000Direct
RMCF0805FT30K0Stackpole Electronics Inc405.242RMCF0805FT30K0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13876kr.693.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13876
Unit Price with VAT:kr.0.17345